Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A35/1-2025Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5067
Product RangeKSK-1A35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.860 |
| 25+ | $1.740 |
| 50+ | $1.660 |
| 100+ | $1.550 |
| 250+ | $1.440 |
| 500+ | $1.290 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A35/1-2025Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5067
Product RangeKSK-1A35 Series
Technical Datasheet
Product RangeKSK-1A35 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max20W
Contact Resistance Max0.15ohm
Operate AT Min20AT
Operate AT Max25AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1A35 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.15ohm
Operate AT Max
25AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
20AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
