Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-2530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC5084
Product RangeKSK-1C90U Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.740 |
| 25+ | $4.430 |
| 50+ | $4.080 |
| 100+ | $3.820 |
| 250+ | $3.510 |
| 500+ | $3.160 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1C90U-2530Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC5084
Product RangeKSK-1C90U Series
Technical Datasheet
Product RangeKSK-1C90U Series
Contact ConfigurationSPDT-CO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max175V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min25AT
Operate AT Max30AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KSK-1C90U Series
Switch Mounting
Through Hole
Switching Voltage Max
175V
Contact Resistance Max
0.15ohm
Operate AT Max
30AT
Contact Configuration
SPDT-CO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
25AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
