Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT05-1A-40L-SMDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel73AM6273RL
Cut Tape73AM6273
Product RangeKT Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.640 | $7.64 |
| Total Price | $7.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $7.350 |
| 25+ | $6.950 |
| 50+ | $6.700 |
| 100+ | $6.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKT05-1A-40L-SMDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel73AM6273RL
Cut Tape73AM6273
Product RangeKT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeKT Series
Relay MountingSurface Mount
Coil Resistance80ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
KT Series
Coil Resistance
80ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for KT05-1A-40L-SMD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
