Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANDEXMEDER |
|---|---|
| Manufacturer Part No | MAGNET M4Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 97K4164 |
| Your Part Number | |
| Technical Datasheet |
1,253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.340 |
| 25+ | $2.200 |
| 50+ | $2.100 |
| 100+ | $1.970 |
| 250+ | $1.820 |
| 500+ | $1.640 |
| 2500+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANDEXMEDER |
|---|---|
| Manufacturer Part No | MAGNET M4Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 97K4164 |
| Technical Datasheet | |
| Depth | 13.9mm |
| Length | 23mm |
| Width | 5.9mm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Depth | 13.9mm |
|---|---|
| Width | 5.9mm |
| SVHC | No SVHC (17-Jan-2023) |
| Length | 23mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
