Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47AC5859RL
Cut Tape47AC5859
Product RangeMK01 Series
Your Part Number
1,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.330 | $10.33 |
| Total Price | $10.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.330 |
| 10+ | $9.260 |
| 25+ | $8.670 |
| 50+ | $8.130 |
| 100+ | $7.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-HCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel47AC5859RL
Cut Tape47AC5859
Product RangeMK01 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max130°C
Product RangeMK01 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-20°C
Product Range
MK01 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
