Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/1-1A66-1000WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AC5862
Product RangeMK02 Series
Your Part Number
2,270 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.040 |
| 5+ | $18.910 |
| 10+ | $17.600 |
| 25+ | $16.340 |
| 50+ | $14.970 |
| 100+ | $14.050 |
| 250+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$20.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK02/1-1A66-1000WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.47AC5862
Product RangeMK02 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max10mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK02 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK02 Series
Sensing Distance Max
10mm
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
