Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK04-1A66B-500WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM3982
Product RangeMK04 Series
Your Part Number
893 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 5+ | $5.370 |
| 10+ | $5.240 |
| 25+ | $5.080 |
| 50+ | $4.940 |
| 100+ | $4.810 |
| 250+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK04-1A66B-500WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM3982
Product RangeMK04 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeMK04 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK04 Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MK04-1A66B-500W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
