Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK04-1A66C-500WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5863
Product RangeMK04 Series
Your Part Number
163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 5+ | $4.320 |
| 10+ | $4.210 |
| 25+ | $4.090 |
| 50+ | $3.970 |
| 100+ | $3.870 |
| 250+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK04-1A66C-500WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5863
Product RangeMK04 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMK04 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK04 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
