Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK14-1A66C-500WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5876
Product RangeMK14 Series
Your Part Number
325 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $6.630 |
| 25+ | $6.300 |
| 50+ | $6.060 |
| 100+ | $5.820 |
| 250+ | $5.520 |
| 500+ | $4.580 |
| 1000+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK14-1A66C-500WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5876
Product RangeMK14 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMK14 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK14 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
