Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK21P-1A66B-500WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58M9104
Product RangeMK21 Series
Your Part Number
523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 5+ | $8.760 |
| 10+ | $8.280 |
| 25+ | $7.760 |
| 50+ | $7.380 |
| 100+ | $7.010 |
| 250+ | $5.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK21P-1A66B-500WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58M9104
Product RangeMK21 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product RangeMK21 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-5°C
Product Range
MK21 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
