Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK22-B-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC5882
Product RangeMK22 Series
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.570 |
| 25+ | $1.420 |
| 50+ | $1.380 |
| 100+ | $1.340 |
| 250+ | $1.250 |
| 500+ | $1.190 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK22-B-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC5882
Product RangeMK22 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingSMD
Supply Current1A
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK22 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
MK22 Series
Sensing Distance Max
-
Supply Current
1A
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
