Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-66-B-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel59AM0880RL
Cut Tape59AM0880
Product RangeMK23 Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.530 |
| 25+ | $1.390 |
| 50+ | $1.260 |
| 100+ | $1.050 |
| 250+ | $0.931 |
| 500+ | $0.785 |
| 1000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-66-B-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel59AM0880RL
Cut Tape59AM0880
Product RangeMK23 Series
Technical Datasheet
Product RangeMK23 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MK23 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200V
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MK23-66-B-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
