Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-90-C-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel59AM0882RL
Cut Tape59AM0882
Product RangeMK23 Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.950 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.260 |
| 25+ | $4.830 |
| 50+ | $4.360 |
| 100+ | $3.790 |
| 250+ | $3.000 |
| 500+ | $2.770 |
| 1000+ | $2.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-90-C-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel59AM0882RL
Cut Tape59AM0882
Product RangeMK23 Series
Technical Datasheet
Product RangeMK23 Series
Contact ConfigurationSPDT
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max175V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MK23 Series
Switch Mounting
Surface Mount
Switching Voltage Max
175V
Contact Resistance Max
0.15ohm
Operate AT Max
20AT
Contact Configuration
SPDT
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MK23-90-C-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
