Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-A-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AM8631RL
Cut Tape47AM8631
Product RangeMK24 Series
Your Part Number
1,790 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.770 | $5.77 |
| Total Price | $5.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.800 |
| 25+ | $4.460 |
| 50+ | $4.210 |
| 100+ | $3.970 |
| 250+ | $3.690 |
| 500+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-A-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AM8631RL
Cut Tape47AM8631
Product RangeMK24 Series
Technical Datasheet
Sensor TypeReed
Sensing Distance Max-
Sensor MountingSurface Mount
Supply Current300mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK24 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
MK24-A-3 is a MK24 series reed sensor. Application includes on/off control switch, position detection, switching element and others, appliance, telecommunication, security, medical and others (markets).
- Glossary magnetic sensitivity range from 05 to 10
- SMD - molded body style
- SPST-NO contact configuration
- Mineral filled epoxy housing material
- Operate range from 23 to 50AT
- 3W max rated power
- 30V switching voltage
- 0.3A max switching contact (DC or peak AC)
- Operating temperature range from -40to 130°C
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MK24 Series
Sensing Distance Max
-
Supply Current
300mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MK24-A-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
