Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D3KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM6281
Product RangeSHV Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 5+ | $8.900 |
| 10+ | $8.160 |
| 25+ | $7.430 |
| 50+ | $7.020 |
| 100+ | $6.770 |
| 250+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D3KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM6281
Product RangeSHV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSHV Series
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (17-Jan-2023)
Product Overview
SHV05-1A85-78D3K is a SHV series reed relay with diode and with magnetic shield. This small high voltage relay features dielectric strength up to 4KV DC, internal magnetic shield, UL-listed. Suitable for high density assembly, portable test and medical equipment, cable and in-circuit tester.
- SPST-NO (1 form A) contact form
- 3KV DC breakdown voltage across open contact
- 150mohm max contact resistance
- 5V nominal voltage rating, 100W rated power (max)
- 1000V switching voltage max, 1A max switching current, 2.5A carry current (max)
- 180 ohm coil resistance
- 139mW nominal coil power
- Rhodium contact material
- Operating temperature range from -40 to 105°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SHV Series
Coil Resistance
180ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for SHV05-1A85-78D3K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
