Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV12-1A85-78D3KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM6284
Product RangeSHV Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.800 |
| 5+ | $9.970 |
| 10+ | $9.150 |
| 25+ | $8.320 |
| 50+ | $7.860 |
| 100+ | $7.590 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV12-1A85-78D3KCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73AM6284
Product RangeSHV Series
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Product RangeSHV Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST
Product Range
SHV Series
Coil Resistance
500ohm
Switching Voltage Max
1kV
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
