Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL05-1A72-71DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K9760
Product RangeSIL Series
Your Part Number
9,445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.780 |
| 25+ | $3.500 |
| 50+ | $3.370 |
| 100+ | $3.280 |
| 250+ | $3.140 |
| 500+ | $3.050 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL05-1A72-71DCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K9760
Product RangeSIL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSIL Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SIL05-1A72-71D from Standexmeder is a SIL reed relay. This SIL reed relays reduce the required space on PCB to minimum than DIP or DIL series.
- Coil voltage is 5VDC
- SPST-NO contact configuration
- Breakdown voltage coil / contact of up to 4.25kVDC
- Magnetic shield available
- Coil resistance is 500 ohm
- Nominal coil power is 50mW
- Switching voltage is 200V
- Switching current is 1A
- Switching power is 15W
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SIL Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
