Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoUMS05-1A80-75LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.59Y8041
Product RangeUMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 5+ | $7.140 |
| 10+ | $6.550 |
| 25+ | $6.280 |
| 50+ | $6.020 |
| 100+ | $5.740 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoUMS05-1A80-75LCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.59Y8041
Product RangeUMS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeUMS Series
Relay MountingThrough Hole
Coil Resistance400ohm
Switching Current Max500mA
Switching Voltage Max170V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
UMS Series
Coil Resistance
400ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
