Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 21-515Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 58T2427 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 5+ | $4.310 |
| 10+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 21-515Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 58T2427 |
| Technical Datasheet | |
| Length | 63mm |
| Width | 41.28mm |
| Surface Finish | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Length | 63mm |
|---|---|
| Surface Finish | - |
| SVHC | No SVHC (08-Jul-2021) |
| Width | 41.28mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
