Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No33-526Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50M5403
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.330 |
| 5+ | $34.830 |
| 10+ | $33.950 |
Price for:Each
Minimum: 1
Multiple: 1
$37.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tape Measure Type
Manual
Blade Width
25mm
Product Range
-
Measuring Range Max
8m
Case Color
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 33-526
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
