Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No33-553Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71P4655
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
| 3+ | $28.330 |
| 6+ | $27.870 |
Price for:Each
Minimum: 1
Multiple: 1
$29.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 33-553 is a 5m Manual Tape Measure with strong 25mm blade for large standout, belt clip for ease of storage. This tape measure features easy to hold compact case. Tru zero end hook moves to compensate for accurate inside and outside measurements. Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades.
- 3 Rivet end hook for long life
Technical Specifications
Tape Measure Type
Manual
Blade Width
25mm
Product Range
-
Measuring Range Max
5m
Case Color
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
