Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 66-358Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 93T9143 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 66-358Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 93T9143 |
| Technical Datasheet | |
| Kit Contents | Handle, 1/8", 3/16" & 1/4" Standard Bit, 1PT & 2PT Phillips Bit |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Stubby ratcheting driver lets you work on high torque applications in tight spaces. Magnetic bit holder allows for speedy and secure changing of bits. A three position switch enables clock-wise and counter-clockwise ratcheting.
- Bi-material handles with comfort grip
- Internal bit storage in end cap for six chrome vanadium bits (included)
- Length: 4. 5”Includes:
- Slotted: 1/8”, 3/16”, 1/4Phillips: #1, (2) #2
Technical Specifications
| Kit Contents | Handle, 1/8", 3/16" & 1/4" Standard Bit, 1PT & 2PT Phillips Bit |
|---|---|
| SVHC | No SVHC (08-Jul-2021) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
