Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No84-101Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.43W8049
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$17.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
These pliers feature a long nose design for use in hard-to-reach areas. Fixed joint design is used for bending, turning and cutting.
- Oil-resistant dipped handle allows for a comfortable grip
- Drop-forged steel is strong and durable
- Meets ANSI specifications
- Length: 6"
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
6"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
