Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTANLEY
Manufacturer Part No92-748Copy
Newark Part No.24M7435
Technical Datasheet
Box Type-
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial16.65"
External Height - Metric423mm
External Width - Imperial13.15"
External Width - Metric334mm
External Depth - Imperial2.05"
External Depth - Metric52mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
423mm
External Width - Metric
334mm
External Depth - Metric
52mm
SVHC
No SVHC (08-Jul-2021)
Box Material
PP (Polypropylene)
External Height - Imperial
16.65"
External Width - Imperial
13.15"
External Depth - Imperial
2.05"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
