Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | GR10Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 43W8280 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | GR10Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 43W8280 |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Glue Stick Dia | - |
| Power Rating | - |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
This mini glue gun offers a small, portable size for quick gluing jobs in tight spots. Trigger-feed mechanism controls glue flow.
- Uses mini. 28" hot melt sticks
- Fold-out stand for handy storage while in use
- Compact 4 ¼" length
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Power Rating | - |
| Plug Type | - |
| Glue Stick Dia | - |
|---|---|
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
