Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANNOL
Manufacturer Part No331030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M4222
Your Part Number
220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.620 |
| 5+ | $49.980 |
| 10+ | $47.840 |
| 25+ | $45.420 |
| 50+ | $42.410 |
| 100+ | $39.980 |
Price for:Each
Minimum: 1
Multiple: 1
$53.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Solder Alloy
99, 1 Sn, Cu
Density
7.3g/mm³
Weight - Imperial
7.055oz
SVHC
To Be Advised
Melting Temperature
227°C
Weight - Metric
200g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
