Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANNOL
Manufacturer Part No331034Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M4223
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.210 |
| 5+ | $165.520 |
| 10+ | $157.930 |
| 25+ | $148.760 |
Price for:Each
Minimum: 1
Multiple: 1
$179.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part No331034Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M4223
Technical Datasheet
Solder Alloy99, 1 Sn, Cu
Melting Temperature227°C
Density7.3g/mm³
Weight - Metric1kg
Weight - Imperial2.205lb
Product Range-
SVHCTo Be Advised
Technical Specifications
Solder Alloy
99, 1 Sn, Cu
Density
7.3g/mm³
Weight - Imperial
2.205lb
SVHC
To Be Advised
Melting Temperature
227°C
Weight - Metric
1kg
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
