Print Page
GD150HFY120C8S
TRANSISTOR, IGBT MODULE, 1.2KV, 291A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARPOWER |
|---|---|
| Manufacturer Part No | GD150HFY120C8SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 84AH5714 |
| Your Part Number | |
| Technical Datasheet |
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.770 |
| 5+ | $75.710 |
| 10+ | $72.600 |
| 25+ | $69.430 |
| 50+ | $66.040 |
| 100+ | $65.020 |
Price for:Each
Minimum: 1
Multiple: 1
$78.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARPOWER |
|---|---|
| Manufacturer Part No | GD150HFY120C8SCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 84AH5714 |
| Technical Datasheet | |
| IGBT Configuration | Half Bridge |
| DC Collector Current | 291A |
| Continuous Collector Current | 291A |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Saturation Voltage Vce(on) | 1.7V |
| Power Dissipation Pd | 1.102kW |
| Power Dissipation | 1.102kW |
| Operating Temperature Max | 150°C |
| Junction Temperature, Tj Max | 150°C |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| Transistor Case Style | Module |
| IGBT Termination | Stud |
| Collector Emitter Voltage Max | 1.2kV |
| IGBT Technology | Trench Field Stop |
| Transistor Mounting | Panel |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| IGBT Configuration | Half Bridge |
|---|---|
| Continuous Collector Current | 291A |
| Collector Emitter Saturation Voltage Vce(on) | 1.7V |
| Power Dissipation | 1.102kW |
| Junction Temperature, Tj Max | 150°C |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1.2kV |
| Transistor Mounting | Panel |
| SVHC | To Be Advised |
| DC Collector Current | 291A |
|---|---|
| Collector Emitter Saturation Voltage | 1.7V |
| Power Dissipation Pd | 1.102kW |
| Operating Temperature Max | 150°C |
| Collector Emitter Voltage V(br)ceo | 1.2kV |
| IGBT Termination | Stud |
| IGBT Technology | Trench Field Stop |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |