Print Page
GD15PJY120F4S
IGBT MODULE, 1.2KV, 30A, 118W ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.470 |
| 5+ | $38.390 |
| 10+ | $36.300 |
| 25+ | $34.160 |
| 50+ | $31.860 |
| 100+ | $31.180 |
| 250+ | $30.160 |
Price for:Each
Minimum: 1
Multiple: 1
$40.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD15PJY120F4SCopy
Newark Part No.61AK9622
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.7V
Power Dissipation118W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingModule
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
30A
Power Dissipation
118W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate