Print Page
GD50HFX170C1S
IGBT MODULE, 1.7KV, 100A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD50HFX170C1SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0627
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.300 |
| 5+ | $40.200 |
| 10+ | $39.040 |
| 48+ | $38.470 |
| 72+ | $37.900 |
| 120+ | $35.630 |
Price for:Each
Minimum: 1
Multiple: 1
$41.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD50HFX170C1SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0627
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation418W
Power Dissipation Pd418W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
418W
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
418W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate