Print Page
GD650HFX170P1S
IGBT, HALF BRIDGE, 1.7KV/1.073KA, MODULE
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $352.830 |
| 6+ | $347.590 |
| 12+ | $342.510 |
| 27+ | $321.960 |
Price for:Each
Minimum: 1
Multiple: 1
$352.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD650HFX170P1SCopy
Newark Part No.84AH5749
Technical Datasheet
IGBT ConfigurationHalf Bridge
DC Collector Current1.073kA
Continuous Collector Current1.073kA
Collector Emitter Saturation Voltage1.9V
Collector Emitter Saturation Voltage Vce(on)1.9V
Power Dissipation Pd4.2kW
Power Dissipation4.2kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
1.073kA
Collector Emitter Saturation Voltage Vce(on)
1.9V
Power Dissipation
4.2kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
1.073kA
Collector Emitter Saturation Voltage
1.9V
Power Dissipation Pd
4.2kW
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate