Print Page
GD75FFX170C6S
IGBT MODULE, 1.7KV, 139A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD75FFX170C6SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0631
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.400 |
| 5+ | $127.870 |
| 10+ | $124.190 |
| 30+ | $122.350 |
| 50+ | $120.570 |
| 100+ | $113.330 |
Price for:Each
Minimum: 1
Multiple: 1
$131.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75FFX170C6SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AK0631
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current139A
DC Collector Current139A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation559W
Power Dissipation Pd559W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Six Pack
DC Collector Current
139A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
559W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
139A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
559W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
IGBT Technology
Trench
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate