Print Page
GD75FFY120C5S
TRANSISTOR, IGBT MODULE, 1.2KV, 117A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.980 |
| 5+ | $67.120 |
| 10+ | $65.190 |
| 36+ | $64.230 |
| 60+ | $63.300 |
| 108+ | $59.490 |
Price for:Each
Minimum: 1
Multiple: 1
$68.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75FFY120C5SCopy
Newark Part No.84AH5751
Technical Datasheet
IGBT ConfigurationThree Phase Full Bridge
Continuous Collector Current117A
DC Collector Current117A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd380W
Power Dissipation380W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Three Phase Full Bridge
DC Collector Current
117A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
380W
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
117A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
380W
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate