Print Page
GD800SGX170C3S
IGBT MODULE ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $447.250 |
5+ | $442.850 |
16+ | $438.580 |
32+ | $421.340 |
Price for:Each
Minimum: 1
Multiple: 1
$447.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD800SGX170C3S
Newark Part No.25AK0636
Technical Datasheet
IGBT ConfigurationDual Common Emitter Common Gate
Continuous Collector Current800A
Collector Emitter Saturation Voltage2.3V
Power Dissipation5.75kW
Operating Temperature Max150°C
Transistor Case Style-
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Dual Common Emitter Common Gate
Collector Emitter Saturation Voltage
2.3V
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
800A
Power Dissipation
5.75kW
Transistor Case Style
-
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate