Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No120A-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85K4296
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $466.870 |
Price for:Each
Minimum: 1
Multiple: 1
$466.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No120A-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85K4296
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max6"
Resolution0.1"
Graduations0.001"
Product Range-
SVHCTo Be Advised
Product Overview
The 120A-6 is a 6-inch white Dial Slide Caliper made of hardened stainless steel and plastic case. This precision measuring tool features 0.001-inch sharp clear dial graduations, knife-edge contacts for both inside and outside measurements, one hand use with the thumb-operated, fine adjustment roll, positive split-gear anti-backlash control, lock-screw for dial bezel and holding sliding jaw in position. The caliper is used by mechanics and toolmakers everywhere. Features include direct reading, ease-of-handling, reliability and accuracy making these one of the handiest measuring tools available.
- Direct reading, reliable and accurate
- Sharp black graduations on the satin finished bar
- Covered rack depth rod
- 100" Bar graduations
Applications
Test & Measurement
Technical Specifications
Instrument Type
Dial Caliper
Resolution
0.1"
Product Range
-
Measuring Range Max
6"
Graduations
0.001"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
