Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No3202-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40Y5843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.600 |
Price for:Each
Minimum: 1
Multiple: 1
$183.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No3202-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.40Y5843
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max6"
Resolution0.1"
Graduations0.001"
Product Range-
SVHCTo Be Advised
Product Overview
The 3202-6 is a Dial Calliper provides quick and accurate measurements of outside dimensions, inside dimensions and depth. It is the most versatile precision hand tool on the market and has been the first choice of metal working professionals for decades. This series features 0 to 6-inch range and 0.001-inch graduations, in fitted case. It is made of hardened stainless steel bar, measuring surfaces, rack, gears and depth rod.
- Sharp, clear dial graduations
- Sharp, black graduations on satin finished bar
- Lock screws for sliding jaw and dial bezel
- Adjustable bezel
- Thumb-operated fine adjustment roll
- Knife-edge contacts
- Positive, spring-loaded double pinion anti-backlash control
Applications
Industrial, Test & Measurement
Technical Specifications
Instrument Type
Dial Caliper
Resolution
0.1"
Product Range
-
Measuring Range Max
6"
Graduations
0.001"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
