Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No827ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85K7140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.160 |
Price for:Each
Minimum: 1
Multiple: 1
$52.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
827A is an edge finder for fast, accurate work location. Work surfaces may be located easily, quickly and accurately with these edge finders. Work with flat, straight edges, shoulders, grooves, round work, studs, dowels or center points and scribed lines, all can be accurately located with this handy tool. Body and contacts are made of tool steel, hardened, ground and lapped to close tolerances for diameter and concentricity.
- Single end
- 0.375" body diameter
- 0.200" contact diameter
Contents
Edge finder, Case.
Technical Specifications
Finder Type
Edge
Product Range
-
Shank Diameter
9.53mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
