Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No93BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K7249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.520 |
Price for:Each
Minimum: 1
Multiple: 1
$75.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
93B is a T-handle tap wrench for holding taps, drills, reamers and other small tools to be turned by hand. It is properly heat treated to withstand ordinary shop use. The jaw conforms to the tool being held, making it rigid and less apt to loosen. The wrench has a sliding handle that is frictionally held. This feature permits the handle to be removed entirely or positioned so that leverage can be applied when working in close quarters.
- Properly heat treated to withstand ordinary shop use
- For holding taps, drills, reamers and small tools to be turned by hand
- Jaws conform to the tool being held and are heat treated
- Wrenches have sliding handle which is frictionally held
- Designed to hold square shanks
- 65mm (2 1/2") length, 5.5-11mm (7/32-7/16") tap size
- 5/32-1/4" (4-6.4mm) square shank
Technical Specifications
Overall Length
2.9"
Product Range
-
Wrench Type
Chuck
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
