Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoST436.1AXRLZCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.85K3633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,099.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1,099.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Measuring Range Max
3"
Accuracy
-
Product Range
-
Graduations
0.0001"
No. of Anvils
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
