
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DEL-SAT2M2NGFF25.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78Y7362 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 5+ | $28.250 |
| 10+ | $27.520 |
| 25+ | $26.770 |
| 50+ | $26.000 |
| 100+ | $25.440 |
| 250+ | $24.990 |
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DEL-SAT2M2NGFF25.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 78Y7362 |
| Technical Datasheet | |
| Accessory Type | M.2 SSD to 2.5in SATA III Adapter |
| Drive Interface | SATA III |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Convert an m.2 NGFF solid state drive into a standard 2.5in form factor 6Gbps SSD. Vastly increase system performance by replacing your 2.5” SATA hard drive with an M.2 solid state drive, using the SAT2M2NGFF25 M.2 SSD to SATA adapter. The M.2 to SATA adapter features an enclosed housing that adds protection to your NGFF (Next Generation Form Factor) SSD. The added protection gives you the peace of mind to confidently use your M.2 drive in applications that require an added level of durability such as hot-swap drive bays, or external SATA docking stations. Using an M.2 SSD in place of a platter drive better utilizes the full potential of your SATA III controller, by reducing your data transfer bottleneck with file transfer speeds up to 6 Gbps -- an ideal solution for further increasing the performance of a HyperDuo array. For wide compatibility with all of the common M.2 solid state drives, the SAT2M2NGFF25 supports multiple drive heights including: 2242, 2260, 2280.
- Add M.2 SSD performance to any computer system by converting M.2 to SATA
- Broad compatibility with support for the most common SATA M.2 SSDs (2230, 2242, 2260, 2280)
Technical Specifications
| Accessory Type | M.2 SSD to 2.5in SATA III Adapter |
|---|---|
| Product Range | - |
| Drive Interface | SATA III |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
