Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DEL-ST122LE.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 64T5592 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.230 |
| 5+ | $33.330 |
| 10+ | $30.790 |
| 25+ | $29.820 |
| 50+ | $28.860 |
| 100+ | $27.890 |
| 250+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$36.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DEL-ST122LE.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 64T5592 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
2-Port VGA video splitter allows a computer to display VGA video on two monitors simultaneously. Perfect for classrooms, tradeshows, or any environment requiring high quality video on several monitors.
- Supports resolutions up to 2048 x 1536 at 60Hz
- USB-powered
- 300MHz video bandwidth
- Built-in booster circuit that allows you to locate VGA monitors up to 200 ft away from your system
- Supports easy plug and play installation
Technical Specifications
| Product Range | - |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
