Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMI2-CABLE-4K60-50CCopy
Newark Part No.21AM9646
Product RangeStartech HDMI2-CABLE-4K60
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMI2-CABLE-4K60-50CCopy
Newark Part No.21AM9646
Product RangeStartech HDMI2-CABLE-4K60
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.64ft
Cable Length - Metric0.5m
Jacket ColorBlack
Product RangeStartech HDMI2-CABLE-4K60
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
0.5m
Product Range
Startech HDMI2-CABLE-4K60
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
