Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoMXT1001MBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK2858
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 5+ | $7.280 |
| 10+ | $6.800 |
| 25+ | $6.370 |
| 50+ | $6.090 |
| 100+ | $5.760 |
| 250+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMXT1001MBKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK2858
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
High quality RS232 serial extension lead
- Cable shielding prevents EMI interference
- Strain relief moulding
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
