Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2TYPEHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK5258 |
| Your Part Number | |
| Technical Datasheet |
393 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 5+ | $6.610 |
| 10+ | $6.470 |
| 25+ | $6.340 |
| 50+ | $6.200 |
| 100+ | $6.070 |
| 250+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USB2TYPEHCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK5258 |
| Technical Datasheet | |
| Connector Type A | USB 2.0 A Plug |
| Connector to Connector | Type-A Plug to Type H DC Barrel Plug |
| Connector Type B | Type H DC Barrel Plug (3.4mm OD, 1.3mm ID) |
| Cable Length - Metric | 0.9m |
| Cable Length - Imperial | 35.4" |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type A | USB 2.0 A Plug |
|---|---|
| Connector Type B | Type H DC Barrel Plug (3.4mm OD, 1.3mm ID) |
| Cable Length - Imperial | 35.4" |
| Jacket Color | Black |
| Product Range | - |
| Connector to Connector | Type-A Plug to Type H DC Barrel Plug |
|---|---|
| Cable Length - Metric | 0.9m |
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
