Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STATUS |
|---|---|
| Manufacturer Part No | SEM1605/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AC9410 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.000 |
| 5+ | $117.160 |
| 10+ | $111.720 |
| 25+ | $105.130 |
Price for:Each
Minimum: 1
Multiple: 1
$127.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STATUS |
|---|---|
| Manufacturer Part No | SEM1605/PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13AC9410 |
| Technical Datasheet | |
| Signal Conditioner Input | RTD |
| Signal Conditioner Output | Current |
| No. of Output Channels | 1Channels |
| Accuracy % | - |
| Output Accuracy | - |
| Supply Voltage | 30VDC |
| No. of Channels | 1 Channel |
| Signal Conditioner Mounting | DIN Rail |
| Isolation Input | Non Isolated |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Signal Conditioner Input | RTD |
|---|---|
| No. of Output Channels | 1Channels |
| Output Accuracy | - |
| No. of Channels | 1 Channel |
| Isolation Input | Non Isolated |
| SVHC | No SVHC (04-Feb-2026) |
| Signal Conditioner Output | Current |
|---|---|
| Accuracy % | - |
| Supply Voltage | 30VDC |
| Signal Conditioner Mounting | DIN Rail |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
