Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM160ID/HP02Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AC9408
Product RangeSEM160I Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $263.700 |
| 5+ | $243.370 |
| 10+ | $232.110 |
| 25+ | $218.490 |
Price for:Each
Minimum: 1
Multiple: 1
$263.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM160ID/HP02Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AC9408
Product RangeSEM160I Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensing Accuracy0.5%
Sensor MountingDuct Mount
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeSEM160I Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Duct Mount
Operating Temperature Max
100°C
Qualification
-
Supply Voltage Min
10VDC
Sensing Accuracy
0.5%
Operating Temperature Min
-30°C
Product Range
SEM160I Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
