Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM1636Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47W3746
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $317.240 |
| 10+ | $274.560 |
| 25+ | $264.370 |
| 50+ | $253.290 |
| 100+ | $233.250 |
| 250+ | $205.570 |
Price for:Each
Minimum: 1
Multiple: 1
$317.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1636Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47W3746
Technical Datasheet
Signal Conditioner InputSelectable Current
Signal Conditioner OutputRelay
No. of Output Channels1Channels
Accuracy %0.02%
Output Accuracy-
Supply Voltage5V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Selectable Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Relay
Accuracy %
0.02%
Supply Voltage
5V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
