Print Page
15 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.040 |
| 5+ | $88.760 |
| 10+ | $86.070 |
| 25+ | $82.010 |
| 50+ | $76.430 |
Price for:Each
Minimum: 1
Multiple: 1
$94.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM203/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18K6947
Product RangeSEM203
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputNon Isolated
Product RangeSEM203
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
SEM203
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

