Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 04.0057Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93K1562 |
| Product Range | POAG-S6/20 Series |
| Your Part Number | |
| Technical Datasheet |
1,218 In Stock
1,250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 5+ | $12.340 |
| 10+ | $11.340 |
| 20+ | $10.280 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STAUBLI |
|---|---|
| Manufacturer Part No | 04.0057Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93K1562 |
| Product Range | POAG-S6/20 Series |
| Technical Datasheet | |
| End To Ground Resistance | - |
| No. of Studs | 1 |
| Lead Length | - |
| Ground Terminals | Stud |
| Product Range | POAG-S6/20 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 04.0057 is a POAG-S6/20 Ø6mm Plug, made of nickel plated brass. Used to screw into instruments, beds or wall rails for potential equalization.
- 6mm Diameter
- 20mm Length
- 3Nm Maximum tightening torque
Applications
Test & Measurement
Notes
Assembly material is not supplied.
Technical Specifications
| End To Ground Resistance | - |
|---|---|
| Lead Length | - |
| Product Range | POAG-S6/20 Series |
| No. of Studs | 1 |
|---|---|
| Ground Terminals | Stud |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 04.0057
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
