Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No04.0058Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH1728
Product RangePOAG-S6/25 Series
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 5+ | $3.110 |
| 10+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No04.0058Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40AH1728
Product RangePOAG-S6/25 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-S6/25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
04.0058 is a POAG-S6/25 Ø6mm plug, made of nickel plated brass. It is used to screw into instruments, beds or wall rails for potential equalization.
- 6mm diameter (0.24inch) and 25mm length (0.98inch)
- 3Nm maximum tightening torque
- Made of nickel plated brass
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-S6/25 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 04.0058
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
